+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7P.02.8.275.1012

Surge arrester; Type 1+2; Poles: 1+NPE; 50kA; -40÷80°C; IP20


Manufacturer: FINDER

Manufacturer part number:
7P.02.8.275.1012
TME Symbol:
7P.02.8.275.1012

Specification

Manufacturer
FINDER
Type of protection
surge arrester
Kind of surge arrester
Type 1+2
Number of poles
1+NPE
Rated impulse current In (8/20)µs
50kA
Mounting
for DIN rail mounting
Operating temperature
-40...80°C
IP rating
IP20
Rated voltage
230V AC
Integrated auxiliary contacts
SPDT
Gross weight298.3 g
Certificates
EAN code8012823437903
See other products in this category: Surge Arresters FINDER,
*
7P.02.8.275.1012
1 in TME stock
Net price for quantities from 1 pcs - 173.63 USDGross price for quantities from 1 pcs - 173.63 USD
Net price for quantities from 5 pcs - 161.23 USDGross price for quantities from 5 pcs - 161.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.