+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

7P.26.9.000.0015

Surge arrester; Type 2; Poles: 3; 15kA; for DIN rail mounting


Manufacturer: FINDER

Manufacturer part number:
7P.26.9.000.0015
TME Symbol:
7P.26.9.000.0015

Specification

Manufacturer
FINDER
Type of protection
surge arrester
Kind of surge arrester
Type 2
Number of poles
3
Rated impulse current In (8/20)µs
15kA
Mounting
for DIN rail mounting
Operating temperature
-40...80°C
IP rating
IP20
Rated voltage
1020V DC
Application
photovoltaics
Gross weight329.8 g
Certificates
EAN code8012823398112
See other products in this category: Surge Arresters FINDER,
*
7P.26.9.000.0015
1 in TME stock
Net price for quantities from 1 pcs - 82.34 USDGross price for quantities from 1 pcs - 82.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts