+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7P.62.9.009.0485

Surge arrester; Type 2+3; 5kA; for DIN rail mounting; -40÷70°C


Manufacturer: FINDER

Manufacturer part number:
7P.62.9.009.0485
TME Symbol:
7P.62.9.009.0485

Specification

Manufacturer
FINDER
Type of protection
surge arrester
Kind of surge arrester
Type 2+3
Rated impulse current In (8/20)µs
5kA
Mounting
for DIN rail mounting
Operating temperature
-40...70°C
IP rating
IP20
Rated voltage
8.5V DC
Application
protection of RS485 data lines
Gross weight52.09 g
Certificates
EAN code8012823413341
See other products in this category: Surge Arresters FINDER,
*
7P.62.9.009.0485
12 in TME stock
Net price for quantities from 1 pcs - 54.14 USDGross price for quantities from 1 pcs - 54.14 USD
Net price for quantities from 5 pcs - 50.27 USDGross price for quantities from 5 pcs - 50.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.