+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of protection | surge arrester | |
Kind of surge arrester | Type 2+3 | |
Rated impulse current In (8/20)µs | 5kA | |
Mounting | for DIN rail mounting | |
Operating temperature | -40...70°C | |
IP rating | IP20 | |
Rated voltage | 36V DC | |
Application | protection of data lines |