+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7P.68.9.060.0600

Surge arrester; Type 3; 200A; -40÷70°C; IP20; 60VDC


Manufacturer: FINDER

Manufacturer part number:
7P.68.9.060.0600
TME Symbol:
7P.68.9.060.0600

Specification

Manufacturer
FINDER
Type of protection
surge arrester
Kind of surge arrester
Type 3
Rated impulse current In (8/20)µs
200A
Operating temperature
-40...70°C
IP rating
IP20
Rated voltage
60V DC
Application
protection of Ethernet Cat 6 data lines
Gross weight123.1 g
Certificates
EAN code8012823398082
See other products in this category: Surge Arresters FINDER,
*
7P.68.9.060.0600
1 in TME stock
Net price for quantities from 1 pcs - 123.50 USDGross price for quantities from 1 pcs - 123.50 USD
Net price for quantities from 5 pcs - 114.68 USDGross price for quantities from 5 pcs - 114.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.