+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7U.01.8.230.0012

E-type socket; 250VAC; 10A; for DIN rail mounting; yellow

Manufacturer: FINDER

Manufacturer part number:
7U.01.8.230.0012
TME Symbol:
7U.01.8.230.0012

Specification

Manufacturer
FINDER
Type of installation accessories
E-type socket
Rated voltage
250V AC
Current rating
10A
Mounting
for DIN rail mounting
Colour
yellow
Gross weight108.5 g
Certificates
See other products in this category: Installation accessories FINDER,
*
7U.01.8.230.0012
7 in TME stock
Net price for quantities from 1 pcs - 15.56 USDGross price for quantities from 1 pcs - 15.56 USD
Net price for quantities from 5 pcs - 14.59 USDGross price for quantities from 5 pcs - 14.59 USD
Net price for quantities from 10 pcs - 13.62 USDGross price for quantities from 10 pcs - 13.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.