+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60466

Wire localizer; 50604660


Manufacturer: TEMPO

Manufacturer part number:
60466
TME Symbol:
801K/50

Specification

Manufacturer
TEMPO
Type of tester
wire localizer
Receiver dimensions
32x38x248mm
Transmitter dimensions
32x64x57mm
Engineering PN
50604660
Power supply
  • battery AA 1,5V x2
Kit contents
  • adapter
  • receiver
  • soft case
  • transmitter
  • user's manual
Battery/ rechargeable battery
  • none
Gross weight410.81 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Metals & cables detectors TEMPO,
*
60466
1 in TME stock
Net price for quantities from 1 pcs - 254.30 USDGross price for quantities from 1 pcs - 254.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.