+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8020.2061

Fuse: fuse; automotive; 15A; 275VAC; 1kVDC; 11.9x38mm

Manufacturer: SCHURTER

Manufacturer part number:
8020.2061
TME Symbol:
8020.2061

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
automotive
Current rating
15A
Rated voltage
275V AC/1kV DC
Fuse size
11.9x38mm
Breaking capacity
20kA
Operating temperature
-40...125°C
Gross weight5 g
Certificates
See other products in this category: Fuses 10,3x38mm - Fast SCHURTER,
*
8020.2061
0 in TME stock
Net price for quantities from 100 pcs - 7.21 USDGross price for quantities from 100 pcs - 7.21 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.