+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8020.2062

Fuse: fuse; ceramic,automotive; 20A; 275VAC; 1kVDC; time-lag; AEO

Manufacturer: SCHURTER

Manufacturer part number:
8020.2062
TME Symbol:
8020.2062

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
automotive, ceramic
Current rating
20A
Rated voltage
275V AC/1kV DC
Fuse characteristics
time-lag
Fuse size
11.9x38mm
Mounting
clip, clip-on
Manufacturer series
AEO
Breaking capacity
20kA
Operating temperature
-40...125°C
Gross weight5 g
Certificates
See other products in this category: Fuses 10,3x38mm - Fast SCHURTER,
See other products from this series.:
*
8020.2062
0 in TME stock
Net price for quantities from 100 pcs - 7.24 USDGross price for quantities from 100 pcs - 7.24 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.