+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8020.5014

Fuse: fuse; ceramic,cylindrical; 2A; 500VAC; time-lag; 6.3x32mm


Manufacturer: SCHURTER

Manufacturer part number:
8020.5014
TME Symbol:
8020.5014

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, miniature
Current rating
2A
Rated voltage
500V AC
Fuse characteristics
time-lag
Fuse size
6.3x32mm
Manufacturer series
SHT
Breaking capacity
1.5kA
Breaking characteristics
1.5In: min 1h, 2.75In: min 400ms, 2.75In: max 80s, 4In: min 150ms, 4In: max 5s, 10In: min 20ms, 10In: max 300ms
Energy I2t
105A2s
Gross weight2.675 g
Certificates
See other products in this category: Fuses 6,3x32mm - Time-Lag SCHURTER,
See other products from this series.:
*
8020.5014
1086 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.77 USDGross price for quantities from 5 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 200 pcs - 0.49 USDGross price for quantities from 200 pcs - 0.49 USD
Net price for quantities from 250 pcs - 0.48 USDGross price for quantities from 250 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 1 000 pcs