+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8020.5019

Fuse: fuse; ceramic,cylindrical; 6.3A; 500VAC; time-lag; 6.3x32mm


Manufacturer: SCHURTER

Manufacturer part number:
8020.5019
TME Symbol:
8020.5019

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, miniature
Current rating
6.3A
Rated voltage
500V AC
Fuse characteristics
time-lag
Fuse size
6.3x32mm
Manufacturer series
SHT
Breaking capacity
1.5kA
Breaking characteristics
1.5In: min 1h, 2.75In: min 400ms, 2.75In: max 80s, 4In: min 150ms, 4In: max 5s, 10In: min 20ms, 10In: max 300ms
Energy I2t
2250A2s
Gross weight2.56 g
Certificates
See other products in this category: Fuses 6,3x32mm - Time-Lag SCHURTER,
See other products from this series.:
*
8020.5019
5070 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 5 pcs - 0.85 USDGross price for quantities from 5 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 20 pcs - 0.56 USDGross price for quantities from 20 pcs - 0.56 USD
Net price for quantities from 30 pcs - 0.50 USDGross price for quantities from 30 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsBag = 100 pcsCardboard = 1 000 pcs