+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8020.5069

Fuse: fuse; ceramic,cylindrical; 1.25A; 500VAC; quick blow; SHF


Manufacturer: SCHURTER

Manufacturer part number:
8020.5069
TME Symbol:
8020.5069

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, miniature
Current rating
1.25A
Rated voltage
500V AC
Fuse characteristics
quick blow
Fuse size
6.35x31.8mm
Manufacturer series
SHF
Breaking capacity
1.5kA
Breaking characteristics
1.5In: min 60min, 2.1In: max 30min, 2.75In: min 20ms, 2.75In: max 5s, 4In: min 8ms, 4In: max 1s, 10In: max 50ms
Energy I2t
2.9A2s
Gross weight2.833 g
Certificates
See other products in this category: Fuses 6,3x32mm - Fast SCHURTER,
See other products from this series.:
*
8020.5069
30 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 50 pcs - 0.65 USDGross price for quantities from 50 pcs - 0.65 USD
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs