+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8020.5071

Fuse: fuse; ceramic,cylindrical; 2A; 500VAC; quick blow; SHF


Manufacturer: SCHURTER

Manufacturer part number:
8020.5071
TME Symbol:
8020.5071

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, miniature
Current rating
2A
Rated voltage
500V AC
Fuse characteristics
quick blow
Fuse size
6.35x31.8mm
Manufacturer series
SHF
Breaking capacity
1.5kA
Breaking characteristics
1.5In: min 60min, 2.1In: max 30min, 2.75In: min 20ms, 2.75In: max 5s, 4In: min 8ms, 4In: max 1s, 10In: max 50ms
Energy I2t
2A2s
Gross weight2.84 g
Certificates
See other products in this category: Fuses 6,3x32mm - Fast SCHURTER,
See other products from this series.:
*
8020.5071
163 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 30 pcs - 0.54 USDGross price for quantities from 30 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 250 pcs - 0.47 USDGross price for quantities from 250 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.44 USD
Net price for quantities from 2500 pcs - 0.42 USDGross price for quantities from 2500 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 1 000 pcs