+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8060.0029

Fuse: fuse; 80x43x43mm; ceramic; holders; 350A; 1.25kVAC; 1kVDC

NEW

Manufacturer: SCHURTER

Manufacturer part number:
8060.0029
TME Symbol:
8060.0029

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Fuse size
80x43x43mm
Kind of fuse
ceramic
Mounting
holders
Current rating
0.35kA
Rated voltage
1kV DC/1.25kV AC
Breaking capacity
50kA
Contact material
copper alloy
Contact plating
tinned
Operating temperature
-40...125°C
Gross weight50 g
Certificates
See other products in this category: Other Fuses SCHURTER,
*
8060.0029
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 60.
Multiplicity: 1.
Net price for quantities from 60 pcs - 29.64 USDGross price for quantities from 60 pcs - 29.64 USD