+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8060.0277

Fuse: fuse; ceramic; 63A; 250VAC; quick blow; copper alloy; axial

NEW

Manufacturer: SCHURTER

Manufacturer part number:
8060.0277
TME Symbol:
8060.0277

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
63A
Rated voltage
250V AC
Fuse characteristics
quick blow
Breaking capacity
50kA
Contact material
copper alloy
Contact plating
silver plated
Operating temperature
-40...125°C
Leads
axial
Gross weight1 g
Certificates
See other products in this category: Other Fuses SCHURTER,
*
8060.0277
0 in TME stock
No. of pieces (Multiplicity: 90)
Minimum order quantity: 1 620.
Multiplicity: 90.
Net price for quantities from 1620 pcs - 1.92 USDGross price for quantities from 1620 pcs - 1.92 USD