+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8718696811733

LED lamp; E14; white warm; 230VAC; 105lm; P: 1.4W; 36°; 2700K

Manufacturer: PHILIPS

Manufacturer part number:
8718696811733
TME Symbol:
81173300

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
E14
Colour
white warm
Operating voltage
230V AC
Luminosity
105lm
Power consumption
1.4W
Viewing angle
36°
Length
84mm
Diameter
50mm
Colour temperature
2700K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
25W
Energy class
F
Gross weight57.13 g
Certificates
EAN code8718696811733
See other products in this category: Light sources - lighting PHILIPS,
*
8718696811733
13 in TME stock
Net price for quantities from 1 pcs - 7.20 USDGross price for quantities from 1 pcs - 7.20 USD
Net price for quantities from 6 pcs - 6.50 USDGross price for quantities from 6 pcs - 6.50 USD
Net price for quantities from 12 pcs - 6.04 USDGross price for quantities from 12 pcs - 6.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.