+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8718696811771

LED lamp; E14; white warm; 230VAC; 320lm; P: 4.3W; 36°; 2700K

Manufacturer: PHILIPS

Manufacturer part number:
8718696811771
TME Symbol:
81177100

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
E14
Colour
white warm
Operating voltage
230V AC
Luminosity
320lm
Power consumption
4.3W
Viewing angle
36°
Length
84mm
Diameter
50mm
Colour temperature
2700K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
60W
Energy class
F
Gross weight54.82 g
Certificates
EAN code8718696811771
See other products in this category: Light sources - lighting PHILIPS,
*
8718696811771
8 in TME stock
Net price for quantities from 1 pcs - 8.45 USDGross price for quantities from 1 pcs - 8.45 USD
Net price for quantities from 6 pcs - 7.63 USDGross price for quantities from 6 pcs - 7.63 USD
Net price for quantities from 12 pcs - 7.08 USDGross price for quantities from 12 pcs - 7.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs