+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

812500405

Signaller: sound; buzzer; 24VDC; 24VAC; ESK; IP65; black; on panel


Manufacturer: AUER SIGNAL

Manufacturer part number:
812500405
TME Symbol:
812500405

Specification

Manufacturer
AUER SIGNAL
Type of signaller
sound
Signalling method
buzzer
Manufacturer series
ESK
IP rating
IP65
Operating temperature
-25...60°C
Colour
black
Body dimensions
Ø30x59mm
Mounting
on panel
Mounting hole dimensions
Ø22.5mm
Supply voltage
  • 24V AC
  • 24V DC
Gross weight41.7 g
Certificates
EAN code9010082034917
See other products in this category: Sound Signalling Devices AUER SIGNAL,
See other products from this series.:
*
812500405
45 in TME stock
Net price for quantities from 1 pcs - 38.01 USDGross price for quantities from 1 pcs - 38.01 USD
Net price for quantities from 10 pcs - 35.48 USDGross price for quantities from 10 pcs - 35.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.