+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82334764

Motor: AC; 1-phase; 3W; 230VAC; 600rpm; 10rpm; 500mNm; IP40; 0.25m

NEW

Manufacturer: CROUZET

Manufacturer part number:
82334764

Alternative designations: 82334764

TME Symbol:
82334764

Specification

Manufacturer
CROUZET
Type of motor
AC
Kind of motor
1-phase
Power consumption
3W
Nominal rotational speed
600rpm
Nominal rot. speed measured after gear
10rpm
Motors features
toothead reduction gear
Nominal torque
0.5Nm
IP rating
IP40
Electrical connection
wires
Gear
60:1
Direction of rotation
clockwise
Lead length
0.25m
Supply voltage
  • 230V AC
Gross weight200 g
Certificates
See other products in this category: Electric Motors CROUZET,
*
82334764
0 in TME stock
Net price for quantities from 25 pcs - 113.99 USDGross price for quantities from 25 pcs - 113.99 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.