+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | CROUZET | |
Type of motor | AC | |
Kind of motor | 1-phase | |
Power consumption | 3W | |
Nominal rotational speed | 600rpm | |
Nominal rot. speed measured after gear | 1rpm | |
Motors features | toothead reduction gear | |
Nominal torque | 0.5Nm | |
IP rating | IP40 | |
Electrical connection | wires | |
Gear | 600:1 | |
Direction of rotation | counterclokwise | |
Lead length | 0.25m |