+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82344778

Motor: AC; 1-phase; 3W; 230VAC; 600rpm; 1rpm; 500mNm; IP40; 0.25m

NEW

Manufacturer: CROUZET

Manufacturer part number:
82344778
TME Symbol:
82344778

Specification

Manufacturer
CROUZET
Type of motor
AC
Kind of motor
1-phase
Power consumption
3W
Nominal rotational speed
600rpm
Nominal rot. speed measured after gear
1rpm
Motors features
toothead reduction gear
Nominal torque
0.5Nm
IP rating
IP40
Electrical connection
wires
Gear
600:1
Direction of rotation
clockwise
Lead length
0.25m
Supply voltage
  • 230V AC
Gross weight139.73 g
Certificates
See other products in this category: Electric Motors CROUZET,
*
82344778
19 in TME stock
Net price for quantities from 1 pcs - 83.38 USDGross price for quantities from 1 pcs - 83.38 USD
Net price for quantities from 5 pcs - 77.81 USDGross price for quantities from 5 pcs - 77.81 USD
Net price for quantities from 10 pcs - 72.26 USDGross price for quantities from 10 pcs - 72.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.