+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

827468-1

Connector: automotive; socket; male; PIN: 25; on PCBs; THT

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
827468-1
TME Symbol:
827468-1

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Connector
socket
Kind of connector
male
Number of pins
25
Mechanical mounting
on PCBs
Electrical mounting
THT
Gross weight20.85 g
Certificates
See other products in this category: Automotive connectors TE Connectivity,
*
827468-1
0 in TME stock
Net price for quantities from 104 pcs - 13.59 USDGross price for quantities from 104 pcs - 13.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 104.
Multiplicity: 1.
Packaging method by the manufacturerTray = 26 pcs