+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

828904-1

Gasket for wire; JPT,MCP 2.8; blue; Øcable: 1.2÷2.1mm; Øout: 5.6mm


Manufacturer: TE Connectivity

Manufacturer part number:
828904-1
TME Symbol:
828904-1

Specification

Manufacturer
TE Connectivity
Type of connector accessories
gasket for wire
Application - series/manufacturer
Junior Power Timer, MCP 2.8
Colour
blue
Cable external diameter
1.2...2.1mm
Outside diameter
5.6mm
Gross weight0.11 g
Certificates
See other products in this category: Automotive connectors TE Connectivity,
*
828904-1
150333 in TME stock
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.12 USD
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
Net price for quantities from 6000 pcs - 0.05 USDGross price for quantities from 6000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs