+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

828905-1

Gasket for wire; JPT,MCP 2.8; white; Øcable: 2.2÷3mm; Øout: 5.6mm


Manufacturer: TE Connectivity

Manufacturer part number:
828905-1
TME Symbol:
828905-1

Specification

Manufacturer
TE Connectivity
Type of connector accessories
gasket for wire
Application - series/manufacturer
Junior Power Timer, MCP 2.8
Colour
white
Cable external diameter
2.2...3mm
Outside diameter
5.6mm
Gross weight0.1 g
Certificates
See other products in this category: Automotive connectors TE Connectivity,
*
828905-1
57261 in TME stock
Net price for quantities from 1 pcs - 0.11 USDGross price for quantities from 1 pcs - 0.11 USD
Net price for quantities from 10 pcs - 0.03 USDGross price for quantities from 10 pcs - 0.03 USD
Net price for quantities from 25 pcs - 0.03 USDGross price for quantities from 25 pcs - 0.03 USD
Net price for quantities from 50 pcs - 0.03 USDGross price for quantities from 50 pcs - 0.03 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 250 pcs - 0.03 USDGross price for quantities from 250 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 000 pcsCardboard = 50 000 pcs