+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83.01.0.240.0000

Timer; 0,05s÷10days; SPDT; 250VAC/16A; Usup: 24÷240VAC; 24÷240VDC


Manufacturer: FINDER

Manufacturer part number:
83.01.0.240.0000
TME Symbol:
83.01.0.240.0000

Specification

Manufacturer
FINDER
Type of automation module
timer
Counting range
0,05s...10days
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 16A
Manufacturer series
83
Number of operation modes
8
Counter operation modes
delayed switching off, delayed switching on, ON and OFF delay, ON for the set interval, pulse after a specified time, symmetrical cyclical operation pulse first, with the control contact S
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Number of pins
6
IP rating
IP20
The additional control inputs
START
Indication
LED
Operating temperature
-20...60°C
Supply voltage
  • 24...240V AC
  • 24...240V DC
Gross weight132.9 g
Certificates
EAN code8012823327952
See other products in this category: Analogue Timers FINDER,
See other products from this series.:
*
83.01.0.240.0000
78 in TME stock
Net price for quantities from 1 pcs - 79.01 USDGross price for quantities from 1 pcs - 79.01 USD
Net price for quantities from 10 pcs - 71.16 USDGross price for quantities from 10 pcs - 71.16 USD
Net price for quantities from 50 pcs - 66.54 USDGross price for quantities from 50 pcs - 66.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs