+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83.02.0.240.0000

Automation module: timer; 0,05s÷10days; DPDT; 250VAC/12A; 83; IP20


Manufacturer: FINDER

Manufacturer part number:
83.02.0.240.0000
TME Symbol:
83.02.0.240.0000

Specification

Manufacturer
FINDER
Type of automation module
timer
Counting range
0,05s...10days
Kind of output
DPDT
Output 1 electrical parameters
250V AC / 12A
Manufacturer series
83
Number of operation modes
8
Counter operation modes
delayed switching off, delayed switching on, ON and OFF delay, ON for the set interval, pulse after a specified time, symmetrical cyclical operation pulse first, with the control contact S
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Operating temperature
-20...60°C
Number of pins
11
IP rating
IP20
The additional control inputs
START
Timers features
possibility to use a remote potentiometer to set the time
Indication
LED
Supply voltage
  • 24...240V AC
  • 24...240V DC
Gross weight155.73 g
Certificates
EAN code8012823358420
See other products in this category: Analogue Timers FINDER,
See other products from this series.:
*
83.02.0.240.0000
18 in TME stock
Net price for quantities from 1 pcs - 113.00 USDGross price for quantities from 1 pcs - 113.00 USD
Net price for quantities from 10 pcs - 106.07 USDGross price for quantities from 10 pcs - 106.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs