+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of automation module | timer | |
Counting range | 0,05s...10days | |
Kind of output | SPDT | |
Output 1 electrical parameters | 250V AC / 16A | |
Manufacturer series | 83 | |
Number of operation modes | 1 | |
Counter operation modes | delayed switching on | |
Electrical connection | screw terminals | |
Mounting | for DIN rail mounting | |
Number of pins | 5 | |
IP rating | IP20 | |
Indication | LED | |
Operating temperature | -20...60°C |