+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83.91.0.240.0000

Timer; 0,05s÷10days; SPDT; 250VAC/16A; Usup: 24÷240VAC; 24÷240VDC


Manufacturer: FINDER

Manufacturer part number:
83.91.0.240.0000
TME Symbol:
83.91.0.240.0000

Specification

Manufacturer
FINDER
Type of automation module
timer
Counting range
0,05s...10days
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 16A
Manufacturer series
83
Number of operation modes
4
Counter operation modes
cyclical operation with two independent times T1 and T2, pause first, cyclical operation with two independent times T1 and T2, pulse first, with the control contact S
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Number of pins
8
IP rating
IP20
The additional control inputs
START
Timers features
possibility to use a remote potentiometer to set the time
Indication
LED
Operating temperature
-20...60°C
Supply voltage
  • 24...240V AC
  • 24...240V DC
Gross weight137.2 g
Certificates
EAN code8012823328034
See other products in this category: Analogue Timers FINDER,
See other products from this series.:
*
83.91.0.240.0000
18 in TME stock
Net price for quantities from 1 pcs - 97.36 USDGross price for quantities from 1 pcs - 97.36 USD
Net price for quantities from 5 pcs - 86.85 USDGross price for quantities from 5 pcs - 86.85 USD
Net price for quantities from 50 pcs - 81.32 USDGross price for quantities from 50 pcs - 81.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs