+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7100374626

Connector: D-Sub; PIN: 9; plug; female; for ribbon cable; straight


Manufacturer: 3M

Manufacturer part number:
7100374626

Alternative designations: 8309-6000

TME Symbol:
8309-6000

Specification

Manufacturer
3M
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
female
Mechanical mounting
for ribbon cable
Spatial orientation
straight
Electrical mounting
IDC
Tape pitch
1.27mm
Gross weight5 g
Certificates
See other products in this category: D-Sub plugs and sockets 3M,
*
7100374626
0 in TME stock
Net price for quantities from 100 pcs - 4.65 USDGross price for quantities from 100 pcs - 4.65 USD
Net price for quantities from 200 pcs - 4.35 USDGross price for quantities from 200 pcs - 4.35 USD
Net price for quantities from 300 pcs - 4.20 USDGross price for quantities from 300 pcs - 4.20 USD
Net price for quantities from 500 pcs - 4.00 USDGross price for quantities from 500 pcs - 4.00 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.