+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8314HR

Fan: DC; 24VDC; 80x80x32mm; 80m3/h; 48dBA; ball; 5000rpm; IP54

Manufacturer: EBM-PAPST

Manufacturer part number:
8314HR
TME Symbol:
8314HR

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Operating voltage
12...26.5V DC
Fan dimensions
80x80x32mm
Power consumption
6W
Fan efficiency
80m3/h
Noise level
48dBA
Kind of Bearing
ball
Rotational rate/speed
5000rpm
IP rating
IP54
Leads
leads x2
Operating temperature
-10...70°C
Fan motor
brushless DC
Supply voltage
  • 24V DC
Gross weight179.08 g
Certificates
See other products in this category: DC24V Fans EBM-PAPST,
*
8314HR
37 in TME stock
Net price for quantities from 1 pcs - 50.69 USDGross price for quantities from 1 pcs - 50.69 USD
Net price for quantities from 5 pcs - 45.40 USDGross price for quantities from 5 pcs - 45.40 USD
Net price for quantities from 10 pcs - 42.05 USDGross price for quantities from 10 pcs - 42.05 USD
Net price for quantities from 30 pcs - 40.08 USDGross price for quantities from 30 pcs - 40.08 USD
Net price for quantities from 60 pcs - 38.68 USDGross price for quantities from 60 pcs - 38.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.