+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8314HU

Fan: DC; axial; 24VDC; 80x80x32mm; 80m3/h; 48dBA; ball; 5000rpm

Manufacturer: EBM-PAPST

Manufacturer part number:
8314HU
TME Symbol:
8314HU

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
12...28V DC
Fan dimensions
80x80x32mm
Power consumption
6W
Fan efficiency
80m3/h
Noise level
48dBA
Kind of Bearing
ball
Rotational rate/speed
5000rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Additional functions
PWM
Supply voltage
  • 24V DC
Gross weight204.49 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
8314HU
1 in TME stock
Net price for quantities from 1 pcs - 63.47 USDGross price for quantities from 1 pcs - 63.47 USD
Net price for quantities from 10 pcs - 59.48 USDGross price for quantities from 10 pcs - 59.48 USD
Net price for quantities from 50 pcs - 56.14 USDGross price for quantities from 50 pcs - 56.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.