+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of potentiometer | shaft | |
Resistance | 1kΩ | |
Kind of potentiometer | multiturn | |
Power | 1W | |
Tolerance | ±5% | |
Shaft diameter | 6.35mm | |
Characteristics | linear | |
Body dimensions | 15.9x15.9x19.05mm | |
Track material | wirewound | |
Shaft length | 12.7mm | |
Operating temperature | 1...125°C | |
Number of electrical turns | 10 | |
Shaft surface | smooth | |
Thread length | 9.5mm | |
Leads | for soldering | |
Terminal pitch | 10.16x3.56mm |