+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8506N

Fan: AC; axial; 115VAC; 80x80x38mm; 61m3/h; 35dBA; ball; 3300rpm

Manufacturer: EBM-PAPST

Manufacturer part number:
8506N
TME Symbol:
8506N

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
axial
Operating voltage
115V AC
Fan dimensions
80x80x38mm
Power consumption
11W
Fan efficiency
61m3/h
Noise level
35dBA
Kind of Bearing
ball
Rotational rate/speed
3300rpm
Impeller material
metal
Enclosure material
aluminium
Leads
leads x2
Lead length
0.31m
Supply voltage frequency
60Hz
Supply voltage
  • 115V AC
Gross weight373.1 g
Certificates

WATCH VIDEO

See other products in this category: AC115V Fans EBM-PAPST,
*
8506N
8 in TME stock
Net price for quantities from 1 pcs - 55.37 USDGross price for quantities from 1 pcs - 55.37 USD
Net price for quantities from 5 pcs - 52.15 USDGross price for quantities from 5 pcs - 52.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.