+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

858-150

Relay: electromagnetic; 24VDC; 4PDT; Icontacts max: 15A; 5A/250VAC


Manufacturer: WAGO

Manufacturer part number:
858-150
TME Symbol:
858-150

Specification

Manufacturer
WAGO
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
4PDT
Contact current max.
15A
AC contacts rating @R
5A / 250V AC
Switched voltage
max. 250V AC
Relay variant
industrial
Mounting
socket
Body dimensions
35x28x21.5mm
Contact material
AgCe
Current rating
5A
Rated voltage
250V AC
Operating temperature
-40...70°C
Gross weight34.97 g
Certificates
See other products in this category: Industrial Electromagnetic Relays WAGO,
*
858-150
2 in TME stock
Net price for quantities from 1 pcs - 5.43 USDGross price for quantities from 1 pcs - 5.43 USD
Net price for quantities from 12 pcs - 5.22 USDGross price for quantities from 12 pcs - 5.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs