+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

859-753

6x91x56mm; for DIN rail mounting; -25÷55°C; 5VDC; Indication: LED


Manufacturer: WAGO

Manufacturer part number:
859-753
TME Symbol:
859-753

Specification

Manufacturer
WAGO
Body dimensions
6x91x56mm
Mounting
for DIN rail mounting
Operating temperature
-25...55°C
Indication
LED
Type of automation module
optocoupler
Supply voltage
  • 5V DC
Gross weight33 g
Certificates
EAN code4055143605472
See other products in this category: Installation Relays WAGO,
*
859-753
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.80 USDGross price for quantities from 1 pcs - 26.80 USD