+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

863093C09ALF

Enclosure for connectors: D-Sub; D-Sub 9pin,D-Sub HD 15pin


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
863093C09ALF
TME Symbol:
863093C09ALF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Spatial orientation
angled, straight
Connector variant
unshielded
Colour
black
Enclosure material
plastic
Family
FCI
Gross weight6.51 g
Certificates
See other products in this category: D-Sub housings AMPHENOL COMMUNICATIONS SOLUTIONS,
*
863093C09ALF
0 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 10 pcs - 2.14 USDGross price for quantities from 10 pcs - 2.14 USD
Net price for quantities from 25 pcs - 2.01 USDGross price for quantities from 25 pcs - 2.01 USD
Net price for quantities from 50 pcs - 1.92 USDGross price for quantities from 50 pcs - 1.92 USD
Net price for quantities from 100 pcs - 1.84 USDGross price for quantities from 100 pcs - 1.84 USD
Net price for quantities from 500 pcs - 1.70 USDGross price for quantities from 500 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs