+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8655MH3711LF

Enclosure for connectors: D-Sub; for cable; straight; shielded

Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
8655MH3711LF
TME Symbol:
8655MH3711LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of enclosure for connectors
D-Sub
Mechanical mounting
for cable
Spatial orientation
straight
Connector variant
shielded
Colour
silver
Enclosure material
cast zinc
Max. wire diameter
11.8mm
Gross weight111.47 g
Certificates
See other products in this category: D-Sub housings AMPHENOL COMMUNICATIONS SOLUTIONS,
*
8655MH3711LF
1 in TME stock
Net price for quantities from 1 pcs - 19.74 USDGross price for quantities from 1 pcs - 19.74 USD
Net price for quantities from 10 pcs - 16.02 USDGross price for quantities from 10 pcs - 16.02 USD
Net price for quantities from 100 pcs - 12.73 USDGross price for quantities from 100 pcs - 12.73 USD
Net price for quantities from 250 pcs - 11.61 USDGross price for quantities from 250 pcs - 11.61 USD
Net price for quantities from 1000 pcs - 11.26 USDGross price for quantities from 1000 pcs - 11.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs