+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

929002306508

LED lamp; E27; 230VAC; 10W; 180°; 2700K; CRImin: 80

Manufacturer: PHILIPS

Manufacturer part number:
929002306508
TME Symbol:
872016916899200

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
E27
Operating voltage
230V AC
Power consumption
10W
Viewing angle
180°
Length
108mm
Diameter
60mm
Colour temperature
2700K
Min. colour rendering index
80
Gross weight49.9 g
Certificates
See other products in this category: Light sources - lighting PHILIPS,
*
929002306508
14 in TME stock
Net price for quantities from 1 pcs - 4.69 USDGross price for quantities from 1 pcs - 4.69 USD
Net price for quantities from 10 pcs - 4.29 USDGross price for quantities from 10 pcs - 4.29 USD
Net price for quantities from 20 pcs - 3.94 USDGross price for quantities from 20 pcs - 3.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs