+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DALI PS3

Power supply: switching; DALI 2; 16VDC; 220÷240VAC; IP20; -20÷65°C


Manufacturer: TRIDONIC

Manufacturer part number:
DALI PS3
TME Symbol:
87500873

Specification

Manufacturer
TRIDONIC
Type of power supply
switching
Communictions protocol
DALI 2
Output voltage
16V DC
IP rating
IP20
Body dimensions
80.7x30x15.3mm
Operating temperature
-20...65°C
Number of outputs
1
Supply voltage
  • 220...240V AC
Gross weight19.24 g
Certificates
See other products in this category: LED Power Supplies TRIDONIC,
*
DALI PS3
18 in TME stock
Net price for quantities from 1 pcs - 20.81 USDGross price for quantities from 1 pcs - 20.81 USD
Net price for quantities from 5 pcs - 19.65 USDGross price for quantities from 5 pcs - 19.65 USD
Net price for quantities from 15 pcs - 18.50 USDGross price for quantities from 15 pcs - 18.50 USD
Net price for quantities from 30 pcs - 17.34 USDGross price for quantities from 30 pcs - 17.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.