+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of automation module | timer | |
Counting range | 0,05s...100h | |
Kind of output | DPDT | |
Output 1 electrical parameters | 250V AC / 5A | |
Manufacturer series | 88 | |
Number of operation modes | 7 | |
Electrical connection | round socket | |
Mounting | socket | |
Number of pins | 11 | |
IP rating | IP40 from the front | |
Mounting hole dimensions | 45x45mm | |
Related items | 90.13.4, 90.21, 90.21.0, 90.27, 90.27.0 | |
Operating temperature | -10...55°C |