+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1200680196

Splitter; M12 male,M12 female x2; A code-DeviceNet / CANopen


Manufacturer: MOLEX

Manufacturer part number:
1200680196

Alternative designations: 1200680196

TME Symbol:
884A30K05M006

Specification

Manufacturer
MOLEX
Type of transition
splitter
Polarisation
A code - DeviceNet / CANopen
IP rating
IP67
Spatial orientation
Y
Maximum current
4A
Max. operating voltage
250V DC
Manufacturer series
Micro-Change
Cable length
0.6m
Alias
1200680196
Cable/adapter structure
  • M12 female x2
  • M12 male
Gross weight84.4 g
See other products in this category: M12 adapters MOLEX,
See other products from this series.:
*
1200680196
0 in TME stock
Net price for quantities from 8 pcs - 26.82 USDGross price for quantities from 8 pcs - 26.82 USD
Net price for quantities from 12 pcs - 23.85 USDGross price for quantities from 12 pcs - 23.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 8.
Multiplicity: 1.