+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8852350000

Relay: solid state; socket; IP67; 83x36x14.4mm; Contacts: SPST-NO

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
8852350000
TME Symbol:
8852350000

Specification

Manufacturer
WEIDMÜLLER
Type of relay
solid state
Mounting
socket
Operating temperature
0...60°C
IP rating
IP67
Body dimensions
83x36x14.4mm
Contacts configuration
SPST-NO
Control voltage
24V DC
Switched voltage
18...30V DC
Gross weight31 g
See other products in this category: Monitoring Relays WEIDMÜLLER,
*
8852350000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 68.44 USDGross price for quantities from 1 pcs - 68.44 USD