+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MORSETTITALIA
Manufacturer | MORSETTITALIA | |
Type of relay | interface | |
Coil voltage | 12V DC | |
Contacts configuration | SPDT | |
Max. operating current | 6A | |
AC contacts rating @R | 6A / 250V AC | |
DC contacts rating @R | 6A / 30V DC | |
Switched voltage | max. 30V DC, max. 250V AC | |
Mounting | for DIN rail mounting | |
Manufacturer series | 88E2H | |
Leads | screw terminals | |
Relay variant | Relay set | |
Operating temperature | -40...70°C | |
Body dimensions | 6.3x76x88.3mm | |
IP rating | IP20 | |
Indication | LED |