+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAGO | |
Type of connector | pluggable terminal block | |
Electrical mounting | spring clamp | |
Kind of connector | female | |
Manufacturer series | 890 | |
Current rating | 16A | |
Rated voltage | 0.25kV | |
Number of ways | 2 | |
Wire size | 22AWG...16AWG | |
Wire cross-section | 0.25...1.5mm2 | |
Mechanical mounting | for cable | |
Colour | black | |
Spatial orientation | straight | |
Marking | L, N | |
Polarisation | A | |
Number of terminals | 2 | |
Contacts pitch | 4.4mm | |
Operating temperature | -35...85°C |