+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

890-112

Connector: pluggable terminal block; spring clamp; male; 890; 16A


Manufacturer: WAGO

Manufacturer part number:
890-112
TME Symbol:
890-112

Specification

Manufacturer
WAGO
Type of connector
pluggable terminal block
Electrical mounting
spring clamp
Kind of connector
male
Manufacturer series
890
Current rating
16A
Rated voltage
0.25kV
Number of ways
2
Wire size
22AWG...16AWG
Wire cross-section
0.25...1.5mm2
Mechanical mounting
for cable
Colour
black
Spatial orientation
straight
Marking
L, N
Polarisation
A
Number of terminals
2
Contacts pitch
4.4mm
Operating temperature
-35...85°C
Gross weight6.69 g
Certificates
See other products in this category: AC connectors - others WAGO,
See other products from this series.:
*
890-112
428 in TME stock
Net price for quantities from 1 pcs - 4.79 USDGross price for quantities from 1 pcs - 4.79 USD
Net price for quantities from 20 pcs - 4.31 USDGross price for quantities from 20 pcs - 4.31 USD
Net price for quantities from 50 pcs - 3.85 USDGross price for quantities from 50 pcs - 3.85 USD
Net price for quantities from 200 pcs - 3.40 USDGross price for quantities from 200 pcs - 3.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsCardboard = 50 pcs