+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

890-1636

Transition: T adapter; male,female x2; 890; 16A; 250V; ways: 2; Y


Manufacturer: WAGO

Manufacturer part number:
890-1636
TME Symbol:
890-1636

Specification

Manufacturer
WAGO
Type of transition
T adapter
Manufacturer series
890
Current rating
16A
Rated voltage
0.25kV
Number of ways
2
Colour
black
Spatial orientation
Y
Marking
L, N
Polarisation
A
Contacts pitch
4.4mm
Operating temperature
-35...85°C
Kind of connector
  • female x2
  • male
Gross weight10.365 g
Certificates
See other products in this category: AC connectors - others WAGO,
See other products from this series.:
*
890-1636
0 in TME stock
Net price for quantities from 50 pcs - 6.48 USDGross price for quantities from 50 pcs - 6.48 USD
Net price for quantities from 100 pcs - 6.08 USDGross price for quantities from 100 pcs - 6.08 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerCardboard = 41 pcs