+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89361-706LF

Connector: IDC; plug; female; PIN: 6; Minitek; 1A; IDC; 2mm; 2x3; 28AWG


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
89361-706LF
TME Symbol:
89361-706LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
IDC
Connector
plug
Kind of connector
female
Number of pins
6
Manufacturer series
Minitek
Current rating
1A
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2mm
Connector pinout layout
2x3
Contact plating
gold-plated
Connector variant
without strain relief
Wire size
28AWG
Locking system
with latch
Tape pitch
1mm
Flammability rating
UL94V-0
Body material
polyester
Body colour
black
Contact material
phosphor bronze
Colour
black
Family
FCI
Enclosure material
PBT
Operating temperature
-40...105°C
Gross weight0.443 g
Certificates
See other products in this category: IDC connectors AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
89361-706LF
0 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.74 USDGross price for quantities from 10 pcs - 1.74 USD
Net price for quantities from 25 pcs - 1.64 USDGross price for quantities from 25 pcs - 1.64 USD
Net price for quantities from 55 pcs - 1.55 USDGross price for quantities from 55 pcs - 1.55 USD
Net price for quantities from 110 pcs - 1.48 USDGross price for quantities from 110 pcs - 1.48 USD
Net price for quantities from 275 pcs - 1.43 USDGross price for quantities from 275 pcs - 1.43 USD
Net price for quantities from 550 pcs - 1.37 USDGross price for quantities from 550 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 55 pcsCardboard = 1 540 pcs