+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8952950000

Connector: RJ45; socket; female; data transfer; Cat 6a; unshielded

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
8952950000

Alternative designations: IE-XR-RJ45/RJ45-2

TME Symbol:
8952950000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
RJ45
Connector
socket
Kind of connector
female
Connector family
data transfer
Ethernet category
Cat 6a
Connector variant
unshielded
Contact plating
gold-plated
Connector pinout layout
8p8c
Cable/adapter structure
RJ45 socket
IP rating
IP20
Colour
grey
Electrical mounting
soldering
Spatial orientation
straight
Alias
IE-XR-RJ45/RJ45-2
Body colour
grey
Number of ports
1
Application - series/manufacturer
IEC, ISO
Operating temperature
-40...70°C
Gross weight14 g
See other products in this category: RJ connectors WEIDMÜLLER,
*
8952950000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 24.
Multiplicity: 1.
Net price for quantities from 24 pcs - 15.12 USDGross price for quantities from 24 pcs - 15.12 USD