+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9001-12-00

Relay: reed switch; Ucoil: 12VDC; SPST-NO; 0.5A; max.200VDC; 10W


Manufacturer: COTO TECHNOLOGY

Manufacturer part number:
9001-12-00
TME Symbol:
9001-12-00

Specification

Manufacturer
COTO TECHNOLOGY
Type of relay
reed switch
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
0.5A
Switched voltage
max. 200V AC, max. 200V DC
Switching capacity
10W
Coil resistance
1kΩ
Mounting
THT
Manufacturer series
9000
Case
SIP
Contact resistance
0.2Ω
Operating temperature
-20...85°C
Body dimensions
19.3x8.1x5.08mm
Terminal pitch
5.08mm
Dimensions
Gross weight1.533 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Reed Electromagnetic Relays COTO TECHNOLOGY,
See other products from this series.:
*
9001-12-00
277 in TME stock
Net price for quantities from 1 pcs - 3.96 USDGross price for quantities from 1 pcs - 3.96 USD
Net price for quantities from 10 pcs - 3.65 USDGross price for quantities from 10 pcs - 3.65 USD
Net price for quantities from 25 pcs - 3.46 USDGross price for quantities from 25 pcs - 3.46 USD
Net price for quantities from 1000 pcs - 3.02 USDGross price for quantities from 1000 pcs - 3.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs