+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9001280000

Stripping tool; Øcable: 0.3÷1.3mm; 0.08÷1mm2; 135mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
9001280000
TME Symbol:
9001280000

Specification

Manufacturer
WEIDMÜLLER
Type of tool
stripping tool
Cable external diameter
0.3...1.3mm
Wire cross-section
0.08...1mm2
Length
135mm
Colour
black
Tool length
135mm
Body dimensions
16x82x135mm
Gross weight130 g
See other products in this category: Strippers for wire & cable WEIDMÜLLER,
*
9001280000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 138.21 USDGross price for quantities from 1 pcs - 138.21 USD
Net price for quantities from 5 pcs - 122.84 USDGross price for quantities from 5 pcs - 122.84 USD
Net price for quantities from 10 pcs - 107.50 USDGross price for quantities from 10 pcs - 107.50 USD